50% Off

VishayAC01000003300JA100Resistor Fixed Single-Through Hole

Res Wirewound 330 Ohm 5% 1W 100ppm/°C to 180ppm/°C Cement AXL Ammo

If you are in the market for a cost-effective alternative to surface-mount components, the AC01000003300JA100 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 330 Ohm. This part has a power rating of 1 W. Its temperature coefficient is 100 to 180 ppm/°C. It has a tolerance of 5%. The AC01000003300JA100 part has an axial termination style. This part has an operating temperature of -40 to 200 °C. This product is 11 mm long. This device is made with wirewound technology.

A datasheet is only available for this product at this time.