50% Off
YageoAC0402CRNPO9BN3R9Capacitor Ceramic Multilayer
Cap Ceramic 3.9pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Yes |
3.9pF | |
0.25pF | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 |
EDA / CAD Models |