YageoAC0402JR-07100RLResistor Fixed Single-Surface Mount
Res Thick Film 0402 100 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
100 | |
5% | |
50 | |
No | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0402 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
N/R | |
1 | |
0.5 | |
0.32 | |
N/A | |
N/R | |
±0.05 | |
±0.05 | |
±0.05 | |
Surface Mount |
Use this AC0402JR-07100RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This device is made with thick film technology. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.