50% Off

YageoAC0402JR-072K7LResistor Fixed Single-Surface Mount

Res Thick Film 0402 2.7K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The AC0402JR-072K7L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

11,500 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1649+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      11500
      Country Of origin:
      China
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1649+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 11,500 parts
      • Price: $0.0195