YageoAC1206JRNPOBBN470Capacitor Ceramic Multilayer
Cap Ceramic 47pF 500V C0G 5% Pad SMD 1206 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Yes |
47pF | |
5% | |
500VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
3.2 X 1.6 X 0.6 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.6 |
EDA / CAD Models |