Top Purchased
Microchip TechnologyAC164127-3Embedded System Development Boards and Kits
Microcontroller Development Kit
EAR99 | |
Active | |
8473.30.91.00 | |
Automotive | No |
PPAP | No |
Development Kit | |
Microcontroller | |
LCD | |
No | |
No | |
Yes |
Begin your next microprocessor-based electronic circuit with this development kit AC164127-3 embedded system development board from Microchip Technology.
Dev Kit Description
The Graphics PICtail™ Plus Daughter Board with 3.2 Display Kit allows evaluating Microchip Technologys solution and graphics library for 16- and 32-bit microcontrollers. It includes a Graphics LCD Controller PICtail™ Plus SSD1926 Board (AC164127-5) and a Graphics Display Truly 3.2 240x320 Board (AC164127-4). The kit is compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards (DM320001, DM320003).
Dev Kit Additional Information