Microchip TechnologyAC164132

ENC624J600 Ethernet Controller Development Kit

  • Dev Kit Description

    The Fast 100Mbps Ethernet PICtailTM Plus Daughter Board provides a cost-effective method of evaluating and developing Ethernet applications with Standalone Ethernet Controllers. The board is designed for development flexibility, and has a form factor for use with 8/16/32 bit development boards. The development board is populated with Microchip’s 64-Pin ENC624J600 Ethernet controller which interfaces to the RJ-45 Ethernet connector with integrated magnetic. When used in conjunction with the Microchip TCP/IP stack (free download below) the Fast 100Mbps Ethernet PICtailTM Plus daughter board allows a developer to connect any Microchip MCU product to the Internet.

  • Dev Kit Features

    -ENC624J600 10/100 Ethernet Controller with factory preprogrammed MAC address (see 
    “ENC424J600/624J600 Data Sheet” (DS39935) for additional information)
    -25 MHz oscillator and integrated magnetic RJ-45 connector
    -PICtail Plus Daughter Board edge contacts for SPI or PSP connection to Explorer 16 and 
    PIC32 I/O Expansion Boards
    -PICtail Daughter Board headers for SPI connection to PICDEM.net 2 and PIC18 Explorer Boards
    -Configuration jumpers for PSP Modes 1, 2, 3, 4, 5, 6, 9 and 10 under PMP control with 
    automatic pinout remapping
    -Current monitoring jumper
    -Ethernet crossover switches
    -3.3V LDO regulator with shutdown for very low Sleep current
    -3.3V to 5V SPI level translation for the PIC18 Explorer
    -SSL encryption add-on software CD for the Microchip TCP/IP Stack

Total In Stock: 13 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: