Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 4.76 |
PCB changed | 2 |
2 |
Double up your sensor needs by using this AC2626L4 temperature and humidity sensor from Analog Devices. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C.