Microchip TechnologyAC323026Embedded System Development Boards and Kits
PIC32 Microcontroller Evaluation Board
EAR99 | |
Active | |
8473.30.91.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The PIC32 mTouch Capacitive Touch Evaluation Board is designed to facilitate the development of capacitive touch-based applications using PIC32-series microcontrollers. This evaluation board includes an on-board PICkit serial interface, an ICSP header, a USB connector (for power only), and a 16-bit LED display. The board also includes a 24-pin header that can be used to interface the 2-channel and 4-channel slider plug-in boards, the 12-matrix key plug-in board and the 8-direct key plug-in board. These plug-in boards are included in the mTouch Capacitive Touch Evaluation Kit.
Dev Kit Additional Information
AN1325 - mTouch Metal Over Cap Technology
Capacitive mTouch Sensing Solutions: Design Guidelines
Capacitive mTouch Sensing Solutions: Design Guidelines
mTouch Capacitive Touch Library
PIC32 Capacitive Touch Evaluation Board Information Sheet
Quick Guide to Microchip Development Tools
Software and Hardware Solutions for the 32-bit Designer