EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Type | Regulated |
Style | Encapsulated |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 6 |
Output Current (A) | 0.83(Typ) |
Output Power (W) | 5(Typ) |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 100|240 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.2%(Typ) |
Load Regulation | 0.5%(Typ) |
Maximum Input Current (A) | 0.13 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±2 |
Efficiency (%) | 70(Typ) |
Input Connector Type | PC Pins |
Output Connector Type | PC Pins |
Power Indicator | No |
Ripple & Noise | 150mV(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Through Hole |
Package Height | 19.8 mm |
Package Width | 25.4 mm |
Package Length | 35 mm |
PCB changed | 7 |
Pin Count | 7 |