EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | XLR Connector |
Gender | M |
Number of Contacts | 5 |
Number of Terminals | 5 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 7.5 |
Maximum Voltage Rating | 133VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 3 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 75 |
Mating Cycle (Cycles) | 1000 |
Shell Material | Zinc Die Cast Alloy |
Shell Plating | Nickel |
IP Rating | IP40 |
Packaging | Bulk |
Product Length (mm) | 82 |
Contact Material | Phosphor Bronze |
Contact Plating | Silver |
Housing Material | Polyamide 6/6 |
Mounting | Cable Mount |