EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | XLR Connector |
Gender | F |
Number of Contacts | 7 |
Number of Terminals | 7 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 5 |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 3 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 75 |
Mating Cycle (Cycles) | 1000 |
Housing Color | Black |
IP Rating | IP40 |
Packaging | Bag |
Product Length (mm) | 26 |
Product Height (mm) | 31 |
Contact Material | Brass |
Contact Plating | Gold |
Housing Material | Zinc Die Cast Alloy |
Mounting | Panel Mount |