VishayACASA470124701P100Resistor Networks and Arrays

Res Thin Film Array 4.7K Ohm/4.7K Ohm 0.5% 0.3W ±50ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R

Use this ACASA470124701P100 resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.3 W and a power rating per resistor of 0.1 (1/10) W. This product's 4 resistors have a value of 4.7K/4.7K Ohm. Its temperature coefficient is ±50 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.45 mm tall and 1.5 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. The ACASA470124701P100 part has a convex termination style. It has a tolerance of 0.5%.

2 parts: Ships in 10 days

    Total$0.22Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 2 parts
      • Price: $0.2225