Kingbright America LLCACDA56-51CGKWALED Displays Segmented
Display Segmented Panel 2DIGIT 16LED Green CA 12-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
2 | |
Green | |
16 | |
0.56 | |
Numeric | |
26000 | |
571 | |
574 | |
Common Anode | |
30 | |
10 | |
10 | |
5 | |
2.45 | |
75 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4 |
Package Width | 20 |
Package Length | 25.3 |
PCB changed | 12 |
Standard Package Name | SMD |
Supplier Package | SMD |
12 |