EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.10.00.70 |
Automotive | Yes |
PPAP | Unknown |
Type | 0.1@200V |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -40 to 150 |
Maximum Junction Ambient Thermal Resistance | 250 |
Maximum Diode Capacitance (pF) | 0.2 |
Supplier Temperature Grade | 1.25 |
Maximum RMS Reverse Voltage (V) | 50 |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.4(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Pin Count | 2 |