AbraconACHL-25.000MHZ-EKTH Crystal Oscillators
Oscillator XO 25MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
25 | |
±30 | |
±5 (1st) | |
15 | |
60 | |
HCMOS|TTL | |
2.97 | |
3.63 | |
3.3 | |
-20 | |
70 | |
Mounting | Through Hole |
Package Height | 5.5(Max) |
Package Width | 13.2(Max) |
Package Length | 13.2(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
4 | |
Lead Shape | Through Hole |