TDKACM70V-701-2PL-TL00Common Mode Chokes - CMCs
Common Mode Chokes Dual 7.5uH 700Ohm 100MHz 4A 0.015Ohm DCR SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Power Line | |
Dual | |
2 | |
7.5u | |
700 | |
100M | |
4 | |
0.015 | |
10M | |
80VDC | |
Surface Mount | |
-40 | |
125 | |
Tape and Reel | |
7.2 | |
6.2 | |
3.5 |
EDA / CAD Models |