AbraconACO-40.000MHZ-EKTH Crystal Oscillators
Oscillator XO 40MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.61 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
40 | |
±30 | |
15 | |
55 | |
HCMOS|TTL | |
4.5 | |
5.5 | |
5 | |
-20 | |
70 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) |
Package Width | 12.6(Max) |
Package Length | 20.2(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
4 | |
Lead Shape | Through Hole |