Assmann WSW components, Inc ACOV-SUB-09MB38 Backshells
Hood 180° 9 Shell Size Nickel Zinc Die Cast

ACOV-SUB-09MB38 Assmann WSW components, Inc
Hood 180° 9 Shell Size Nickel Zinc Die Cast
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Backshells |
Shell Size | 9 |
Connector Type | Connector D-Subminiature |
Angular Function | 180° |
Body Material | Zinc Die Cast |
Body Plating | Nickel |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 90 |
Color | Metallized |
Style | Hood |
Product Diameter (mm) | 55 |
Product Length (mm) | 34 |
Please Login or Create an Account to access the BOM tool.
ACOV-SUB-09MB38 Assmann WSW components, Inc
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Hood 180° 9 Shell Size Nickel Zinc Die Cast
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Backshells |
Shell Size | 9 |
Connector Type | Connector D-Subminiature |
Angular Function | 180° |
Body Material | Zinc Die Cast |
Body Plating | Nickel |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 90 |
Color | Metallized |
Style | Hood |
Product Diameter (mm) | 55 |
Product Length (mm) | 34 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers