EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 3.3 |
Maximum Clamping Voltage (V) | 9.8(Typ) |
Maximum Reverse Leakage Current (uA) | 0.5 |
Peak Pulse Power Dissipation (W) | 170 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.53(Max) |
Package Width | 0.65(Max) |
Package Length | 1.05(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923F |
Pin Count | 2 |
Lead Shape | No Lead |