Comchip TechnologyACPDQC5V0C-HFESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 14.5Vc Automotive 2-Pin SOD-923F
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Bi-Directional | |
1 | |
5 | |
14.5 | |
2 | |
58 | |
-55 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.53(Max) |
Package Width | 0.65(Max) |
Package Length | 1.05(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923F |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |