Comchip TechnologyACPDQC5V0USP-HFESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 20Vc Automotive 2-Pin SOD-923F T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Uni-Directional | |
1 | |
5 | |
20 | |
1 | |
50 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.53(Max) |
Package Width | 0.65(Max) |
Package Length | 1.05(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923F |
2 | |
Lead Shape | No Lead |