EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.22.00.20 |
Automotive | No |
PPAP | No |
Number of Resistors | 1 X 10 |
Power Rating (W) | 2 |
Termination Style | Axial |
Associated Product Line | Resistor Fixed Single-Through Hole |
Mounting | Through Hole |
Always have the right resistor value on hand with this Cornell Dubilier resistor kit from Cornell Dubilier.