Allegro MicroSystemsACS37002LMABTR-050B5-MCurrent Sensors
Current Sensor Current Sensor DC Current 5V 16-Pin SOIC W T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
IC | |
DC | |
±1.75 | |
1.1 | |
6.5 | |
4.5 | |
5 | |
5.5 | |
40|50|60|30 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 |