Allegro MicroSystemsACS37012LLZATR-030B3Current Sensors
Current Sensor 3.3V 6-Pin SOIC
EAR99 | |
8542.39.00.60 | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.9 |
Package Length | 4.89 |
PCB changed | 6 |
Supplier Package | SOIC |
6 |
EDA / CAD Models |
Current Sensor 3.3V 6-Pin SOIC
EAR99 | |
8542.39.00.60 | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.9 |
Package Length | 4.89 |
PCB changed | 6 |
Supplier Package | SOIC |
6 |
EDA / CAD Models |