Allegro MicroSystems ACS710KLATR-25CB-NL-T Current Sensors

Current Sensor Current Sensor AC/DC Current 3.3V/5V 16-Pin SOIC W T/R

Product Technical Specifications

Ensure that proper levels of current are passing through your electronic device with this ACS710KLATR-25CB-NL-T current sensor from Allegro MicroSystems. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Symbols and Footprints

No Stock Available

Quantity Increments of 1000 Minimum 6000
  • Manufacturer Lead Time:
    4 settimane
    • Price: $4.012
    1. 273+ $4.012
    2. 500+ $3.972
    3. 1000+ $3.932
    4. 2000+ $3.893
    5. 2500+ $3.854
    6. 3000+ $3.724
    7. 4000+ $3.687
    8. 5000+ $3.650
    9. 10000+ $3.613
    10. 20000+ $3.577

ACS710KLATR-25CB-NL-T Allegro MicroSystems

Allegro MicroSystemsACS710KLATR-25CB-NL-TCurrent Sensors

Current Sensor Current Sensor AC/DC Current 3.3V/5V 16-Pin SOIC W T/R

Ensure that proper levels of current are passing through your electronic device with this ACS710KLATR-25CB-NL-T current sensor from Allegro MicroSystems. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

No Stock Available

Quantity Increments of 1000 Minimum 6000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $3.935
    1. 6000+$3.935
    2. 9000+$3.918
    3. 10000+$3.900
    4. 15000+$3.883
    5. 20000+$3.865
    6. 25000+$3.847
    7. 30000+$3.829
    8. 50000+$3.810
    9. 100000+$3.792