Allegro MicroSystemsACS714ELCTR-30A-TCurrent Sensors

Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R

Ensure that proper levels of current are passing through your electronic device with this ACS714ELCTR-30A-T current sensor from Allegro MicroSystems. It has an operating frequency of 80 kHz. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

2,603 parts: Ships in 10 days

    Total$81.63Price for 32

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,603 parts
      • Price: $2.551