Allegro MicroSystemsACS717KMATR-20B-TCurrent Sensors
Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
By measuring the level of current passing through your circuit with this ACS717KMATR-20B-T current sensor from Allegro MicroSystems you are ensuring your system from dangerously high current levels. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.