Allegro MicroSystemsACS722KMATR-40AB-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.5 mm |
Package Length | 10.3 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Use this ACS722KMATR-40AB-T current sensor from Allegro MicroSystems to ensure that proper levels of current are passing through your electronic device. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.