Allegro MicroSystemsACS722LLCTR-10AB-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Open Loop | |
IC | |
AC|DC | |
±10 | |
±3 | |
5 | |
25 | |
3 | |
3.3 | |
3.6 | |
132 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This ACS722LLCTR-10AB-T current sensor from Allegro MicroSystems is used to measure the flow of current in an electric circuit. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |