Allegro MicroSystemsACS723LLCTR-40AB-TCurrent Sensors

Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R

This ACS723LLCTR-40AB-T current sensor from Allegro MicroSystems is available in a variety of types for measuring AC and DC current flows in your electronic circuit. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

5 parts: Ships tomorrow

    Total$2.57Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Malaysia
         
      • Price: $2.573
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 5 parts
      • Price: $2.573