Allegro MicroSystemsACS723LLCTR-40AU-TCurrent Sensors
Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Open Loop | |
IC | |
AC|DC | |
40 | |
±3 | |
22.5 | |
25 | |
4.5 | |
5 | |
5.5 | |
100 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Ensure that proper levels of current are passing through your electronic device with this ACS723LLCTR-40AU-T current sensor from Allegro MicroSystems. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.