EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Module/IC Classification | IC |
Sensing Current Type | AC|DC |
Typical RMS Primary Current (A) | ±50 |
Accuracy (%) | ±3.5 |
Typical Response Time (us) | 1.8 |
Maximum Output Voltage (V) | 6.5(Typ) |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Sensitivity (mV/A) | 40 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 4.8 |
Package Length | 6.4 |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | PSOF |
Pin Count | 7 |