Allegro MicroSystemsACS770ECB-200B-PFF-TCurrent Sensors

Open Loop Current Sensor AC/DC Current 5V Automotive AEC-Q100 5-Pin Case CB-PFF Tube

By measuring the level of current passing through your circuit with this ACS770ECB-200B-PFF-T current sensor from Allegro MicroSystems you are ensuring your system from dangerously high current levels. It has an operating frequency of 120 kHz. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.

Total In Stock: 628 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2333+
    Manufacturer Lead Time:
    18 weeks
    Country Of origin:
    Philippines
    • Price: