Allegro MicroSystems ACS772LCB-100B-PFF-T Current Sensors
Open Loop Current Sensor AC/DC Current 5V 5-Pin Tube Automotive AEC-Q100

Open Loop Current Sensor AC/DC Current 5V 5-Pin Tube Automotive AEC-Q100
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | Open Loop |
Module/IC Classification | IC |
Sensing Current Type | AC|DC |
Typical RMS Primary Current (A) | ±100 |
Accuracy (%) | ±1.7 |
Typical Response Time (us) | 2.5 |
Maximum Output Voltage (V) | 6.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Sensitivity (mV/A) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 7 |
Package Width | 13 |
Package Length | 10 |
PCB changed | 5 |
Pin Count | 5 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Open Loop Current Sensor AC/DC Current 5V 5-Pin Tube Automotive AEC-Q100
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | Open Loop |
Module/IC Classification | IC |
Sensing Current Type | AC|DC |
Typical RMS Primary Current (A) | ±100 |
Accuracy (%) | ±1.7 |
Typical Response Time (us) | 2.5 |
Maximum Output Voltage (V) | 6.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Sensitivity (mV/A) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 7 |
Package Width | 13 |
Package Length | 10 |
PCB changed | 5 |
Pin Count | 5 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers