Allegro MicroSystemsACS781LLRTR-050B-TCurrent Sensors
Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V 7-Pin PSOF T/R Automotive AEC-Q100
The ACS781LLRTR-050B-T by Allegro MicroSystems is a high-precision current sensor based on the Hall effect that can sense AC and DC currents up to 100A. Running on a single 3 to 3.6V supply, this micro-sized component offers industry-leading noise performance. The ACS781LLRTR-050B-T is also AEC-Q100 qualified for use in automotive applications and boasts greatly improved output error over its full operating temperature range of -40 to +150°C.
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 4.8 |
Package Length | 6.4 |
PCB changed | 7 |
Standard Package Name | SO |
Supplier Package | PSOF |
7 |
EDA / CAD Models |