Kingbright America LLCACSA02-41SEKWA-F01LED Displays Segmented
Display Segmented Module 1DIGIT 8LED Orange CA 10-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
1 | |
SB. Orange | |
8 | |
0.2 | |
Numeric | |
12000 | |
601 | |
610 | |
Common Anode | |
30 | |
10 | |
10 | |
5 | |
2.4 | |
75 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3 |
Package Width | 10 |
Package Length | 6.9 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | SMD |
10 |