Active-Semi International IncACT8847QM502-TPMIC Solutions
Application Processors to 48-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.50 | |
Automotive | Unknown |
PPAP | Unknown |
Application Processors | |
2500 | |
3 to 5.5 | |
1.2 | |
-40 | |
85 | |
Tape and Reel | |
150 | |
-55 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
48 | |
Lead Shape | No Lead |
Easy power control is made possible with this false pin count ACT8847QM502-T power management IC by Active-Semi. This power management IC has an input voltage of 3 to 5.5 V. You can operate this at a switching frequency of 2500 kHz. This power management IC has an operating temperature range of -40 °C to 85 °C.