WeEn SemiconductorsACTT10X-800CTQTRIACs
TRIAC Diode 800V 10A(RMS) 99A 3-Pin(3+Tab) TO-220F Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
1000(Min) | |
100 | |
1.2 | |
35 | |
99 | |
55 | |
800 | |
1.5@14.1A | |
800 | |
10 | |
0.01 | |
Yes | |
-40 | |
150 | |
Rail | |
Mounting | Through Hole |
Package Height | 15.8(Max) |
Package Width | 4.6(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-220F |
3 |