Comchip TechnologyACZRA4758-HFZener
Zener Diode Single 56V 5% 110Ohm 1000mW Automotive AEC-Q101 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.70 | |
Automotive | Yes |
PPAP | Unknown |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2.7(Max) |
Package Length | 4.9(Max) - 0.6 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |