ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
Automotive | Yes |
PPAP | Unknown |
Configuration | Single |
Nominal Zener Voltage (V) | 8.2 |
Zener Voltage Tolerance | 5% |
Maximum Forward Voltage (V) | 1.2 |
Maximum Power Dissipation (mW) | 5000 |
Test Current (mA) | 150 |
Maximum Reverse Leakage Current (uA) | 10 |
Maximum Regulator Current (mA) | 580 |
Maximum Zener Impedance (Ohm) | 1.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.33(Max) |
Package Width | 6.04(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
Pin Count | 2 |
Lead Shape | J-Lead |