Comchip TechnologyACZRC5381B-GZener
Zener Diode Single 130V 5% 190Ohm 5000mW Automotive AEC-Q101 2-Pin SMC T/R
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.33(Max) |
Package Width | 6.04(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |