EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | Yes |
PPAP | Unknown |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.7(Max) |
Package Length | 2.7(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123F |
2 |
EDA / CAD Models |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | Yes |
PPAP | Unknown |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.7(Max) |
Package Length | 2.7(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123F |
2 |
EDA / CAD Models |