Comchip TechnologyACZRW4689-GZener
Zener Diode Single 5.1V 5% 350mW Automotive AEC-Q101 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.70 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.15(Max) mm |
Package Width | 1.7(Max) mm |
Package Length | 2.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 |
EDA / CAD Models |