Analog DevicesAD-FMCDAQ2-EBZData Conversion Development Boards and Kits
Dual, 14-bit, 1.25 GSPS, JESD204B Digital-to-Analog converter evaluation board with the FMC connector
Wideband RF Data Acquisition and Signal Synthesis Module
The AD-FMCDAQ2-EBZ module is comprised of the AD9680 dual, 14-bit, 1.0 GSPS, JESD204B ADC, the AD9144 quad, 16-bit, 2.8 GSPS, JESD204B DAC, the AD9523-1 14-output, 1GHz clock, and power management components. It is clocked by an internally generated carrier platform via the FMC connector, comprising a completely self-contained data acquisition and signal synthesis prototyping platform. In an FMC footprint (84 mm × 69 mm), the module’s combination of wideband data conversion, clocking, and power closely approximates real-world hardware and software for system prototyping and design, with no compromise in signal chain performance.
AD-FMCDAQ2-EBZ Features
-
Ultrawide signal bandwidth enables emerging wideband and multiband wireless applications
-
Advanced low spurious and distortion design techniques provide high quality synthesis of wideband signals from baseband to high intermediate frequencies
-
JESD204B Subclass 1 support simplifies multichip synchronization in software and hardware design
-
Fewer pins for data interface width with the serializer/deserializer (SERDES) JESD204B four-lane interface
Applications
-
Electronic test and measurement equipment
-
General-purpose software radios
-
Radar systems
-
Ultra wideband satellite receivers
-
Point-to-point communication systems
Interoperability Testing with the Intel® Arria® 10 Development Kit
Interoperability between the AD-FMCDAQ2=EBZ and the Intel Arria 10 Development kit has been verfiied. To be compatible, the FPGA board requires minor rework. More information about the board setup, and the software image are available on the Analog Devices AD-FMCDAQ2-EBZ Wiki page.
Compliant | |
3A002.h | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Compatible FPGA Boards
Related ADI Devices
1. AD9680 ADC: 14-Bit, 1.25 GSPS/1 GSPS/820 MSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter
2. AD9144 DAC: Quad, 16-Bit, 2.8 GSPS, TxDAC+® Digital-to-Analog Converter
3. AD9523-1 clock: Low Jitter Clock Generator with 14 LVPECL/LVDS/HSTL/29 LVCMOS Outputs
Additional Resources
1. AD-FMCDAQ2-EBZ Arria10 SoC Development Kit Quick Start Guide on the Analog Devices webpage
2. AN-710: JESD204B IP Core and ADI AD9680 Hardware Checkout Report