Analog DevicesAD-FMCJESDADC1-EBZData Conversion Development Boards and Kits

14-Bit, 170 MSPS/250 MSPS, JESD204B, Dual Analog-to-Digital Converter board with the FMC connector, based on AD96250

14-Bit, 170 MSPS/250 MSPS, JESD204B, Dual Analog-to-Digital Converter board with the FMC connector

The AD-FMCJESDADC1-EBZ is an easy-to-use FMC-based rapid development board comprising four 14-bit, 250 MSPS, A/D conversion channels and featuring a JESD204B high-speed serial output interface. The board contains two AD9250 dual-channel ADC ICs with on-board clocking and power supplies to facilitate seamless connectivity with the Intel Arria FPGA platform.

Features:

  • 250 MSPS utilizing JESD204B high speed serial interface

  • Optional on-board or external clocking

  • Specific design and I/O added for multi-board synchronization

Applications:

Aerospace and Defence

  • Diversity radio systems

  • Smart antenna systems

  • Radar

Compatible FPGA Boards

Here is a list of Intel FPGA boards with the FMC connector

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: