Analog DevicesADFMCOMMS6EBZ
400MHz to 4.4GHz Receiver evaluation board with the FMC connector
400MHz to 4.4GHz Receiver evaluation board with the FMC connector
The AD-FMCOMMS6-EBZ eval board is a 400MHz to 4.4GHz receiver based on the AD9652 dual 16bit analog to digital converter, the ADL5566 High Dynamic Range RF/IF Dual Differential Amplifier and the ADL5380 quadrature demodulator.
Features:
-
Reduces receiver complexity and the number of stages needed, increasing performance and reducing power consumption
-
Avoids image rejection issues and unwanted mixing
Applications:
-
Military radar and communications
-
Multimode digital receivers (3G or 4G)
-
Test and instrumentation
-
Smart antenna systems
Compatible FPGA Boards
Related ADI parts:
Compliant | |
5A991b. | |
Active | |
9030.90.66.00 | |
Automotive | No |
PPAP | No |