Analog DevicesAD10200BZAnalog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 68-Pin CLCC Tray
Not Compliant | |
EAR99 | |
LTB | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.45(Max) |
Package Width | 24.13 |
Package Length | 24.13 |
PCB changed | 68 |
Standard Package Name | LCC |
Supplier Package | CLCC |
68 | |
Lead Shape | No Lead |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD10200BZ ADC from Analog Devices. This device is based on Pipelined architecture. It has a single-ended input signal. Its maximum power dissipation is 2200 mW. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.048 Vp-p. This ADC has a temperature range of -55 °C to 85 °C.
EDA / CAD Models |