Reduced Price
Analog DevicesAD10242BZAnalog to Digital Converters - ADCs
6-Channel Dual ADC Pipelined 40Msps 12-bit Parallel 68-Pin CLCC Tray
Not Compliant | |
EAR99 | |
Obsolete | |
AD10242BZ | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
12bit | |
2 | |
6 | |
40Msps | |
Parallel | |
Voltage | |
Single-Ended | |
Internal | |
Bipolar | |
Dual | |
±0.5V/±1V/±2V | |
±5 | |
1750 | |
2000 | |
0.5LSB(Typ) | |
±1.5%FSR | |
68dB(Typ) | |
No | |
Yes | |
Yes | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 4.45(Max) |
Package Width | 24.13 |
Package Length | 24.13 |
PCB changed | 68 |
Standard Package Name | LCC |
Supplier Package | CLCC |
68 | |
Lead Shape | No Lead |
If you require your analog signals to be converted into digital data then this AD10242BZ ADC from Analog Devices is perfect. It has a single-ended input signal. Its maximum power dissipation is 2000 mW. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of ±0.5V/±1 V/±2V. Its typical dual supply voltage is ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |