Analog DevicesAD1580ARTZ-REEL7Voltage References
V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD1580ARTZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. With an output that has a voltage of 1.225 V, this is power management at its best. A load regulation of 6mV is necessary for providing a constant voltage level at your output. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 100ppm/°C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
